- Home ›
- All Products›
- GBB-V-30-R
GBB-V-30-R
Eaton Electronics / Bussmann
Fuse Miniature 30A 250V Very Fast 2-Pin Axial Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Fuse Miniature 30A 250V Very Fast 2-Pin Axial Through Hole
Search Keywords: GBBV30R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:GBB-V-30-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
4
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
Order Increment:
4
24 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
4
$19.74
12
$17.62
28
$17.09
52
$16.59
100
$15.68
252
$15.27
500 +
$15.04
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
Alternative Packaging