- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- FWC-32A10F
FWC-32A10F
Eaton Electronics / Bussmann
Fuse Midget 32A 600V Holder Cartridge 10 X 38mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Midget 32A 600V Holder Cartridge 10 X 38mm
Search Keywords: FWC32A10F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:FWC-32A10F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
10 -
Type:Midget
-
Fuse Size:10 x 38 mm
-
Acting:N/A
-
Current Rating:32 A
-
Maximum AC Voltage Rating:600 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:N/A
-
Mounting:Holder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
1
$41.58
5
$39.50
10
$37.52
30
$35.65
50
$33.86
100
$32.17
250 +
$30.56
Click for Quote
Log in
to unlock special pricing