- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- FRS-R-1/4
FRS-R-1/4
Eaton Electronics / Bussmann
Fuse Class RK5 Slow Blow Acting 0.25A 600V Holder Cartridge 20.57 X 127mm Carton CE/CSA/UL
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Class RK5 Slow Blow Acting 0.25A 600V Holder Cartridge 20.57 X 127mm Carton CE/CSA/UL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:FRS-R-1/4
-
Unit of Measure:Per Each
-
RoHS:No
-
Supplier Standard Pack:
10 -
Type:Class RK5
-
Fuse Size:20.57 x 127 mm
-
Acting:Slow Blow
-
Current Rating:0.25 A
-
Maximum AC Voltage Rating:600 V
-
Maximum DC Voltage Rating:300 V
-
Fuse Material:N/A
-
Mounting:Holder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
17 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
3
$63.40
6
$58.12
10
$47.06
20 +
$44.71
Click for Quote
Log in
to unlock special pricing