- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- FRN-R-7-1/2
FRN-R-7-1/2
Eaton Electronics / Bussmann
Fuse Class RK5 Slow Blow Acting 7.5A 250V Holder Cartridge 14.22 X 50.8mm Carton CSA/UL
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Class RK5 Slow Blow Acting 7.5A 250V Holder Cartridge 14.22 X 50.8mm Carton CSA/UL
Search Keywords: FRNR712
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:FRN-R-7-1/2
-
Unit of Measure:Per Each
-
RoHS:No
-
Supplier Standard Pack:
10 -
Type:Class RK5
-
Fuse Size:14.22 x 50.8 mm
-
Acting:Slow Blow
-
Current Rating:7.5 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:N/A
-
Mounting:Holder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1
$28.16
5
$26.75
10
$25.41
30
$24.14
50
$22.94
100
$21.79
250 +
$20.70
Click for Quote
Log in
to unlock special pricing