- Home ›
- All Products›
- FP3-R10-R
FP3-R10-R
Eaton Electronics / Bussmann
Inductor Power Wirewound 100nH 15% 100KHz 19A 1.21mOhm DCR T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Inductor Power Wirewound 100nH 15% 100KHz 19A 1.21mOhm DCR T/R
Search Keywords: FP3R10R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:FP3-R10-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1700
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
425
12 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
425
$6.87
850
$3.64
1,275
$2.56
1,700 +
$2.51
Click for Quote
Log in
to unlock special pricing