- Home ›
- All Products›
- FP3-100-R
FP3-100-R
Eaton Electronics / Bussmann
Power Inductors-SMD 10uH 2.3A Flat-Pac FP3
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Power Inductors-SMD 10uH 2.3A Flat-Pac FP3
Search Keywords: FP3100R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:FP3-100-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1700
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
832
Ships today, if you order in
You may purchase all in-stock quantity of 832
Stock lot only:
832
MOQ for In Stock Qty:
1700
MOQ for out of Stock Qty:
1700
Order Increment:
1700
12 Weeks
can ship
7/20/26
Tariffs may apply for U.S. shipments