- Home ›
- All Products›
- FP1505R1-R40-R
FP1505R1-R40-R
Eaton Electronics / Bussmann
Inductor Flat Pac 400nH 24A 2 PADS SMT
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Inductor Flat Pac 400nH 24A 2 PADS SMT
Search Keywords: FP1505R1R40R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:FP1505R1-R40-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
744
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
186
12 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
186
$1.79
372
$1.34
558
$1.25
744 +
$1.23
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments