- Home ›
- All Products›
- FP1309B1-R120-R
FP1309B1-R120-R
Eaton Electronics / Bussmann
IND FERRITE TYPE 120nH 90A 2PADS SMT
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
IND FERRITE TYPE 120nH 90A 2PADS SMT
Search Keywords: FP1309B1R120R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:FP1309B1-R120-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
330
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
330
Order Increment:
330
12 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
330
$1.522
660
$1.478
1,320
$1.397
2,640
$1.360
5,280
$1.325
7,590
$1.305
10,230
$1.267
15,180 +
$0.982
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments