- Home ›
- All Products›
- FP1308R1-R26-R
FP1308R1-R26-R
Eaton Electronics / Bussmann
Power Inductors-SMD 187nH 57A Flat-Pac FP1308R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Power Inductors-SMD 187nH 57A Flat-Pac FP1308R
Search Keywords: FP1308R1R26R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:FP1308R1-R26-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
400
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
400
Order Increment:
400
12 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
400
$1.336
800
$1.279
1,200
$1.226
2,800
$1.193
5,200
$1.175
7,600
$1.158
10,000
$1.139
15,200 +
$0.862
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments