- Home ›
- All Products›
- FP1206R1-R30-R
FP1206R1-R30-R
Eaton Electronics / Bussmann
INDUCTOR Flat Pac 300nH 36A 2 PADS SMT
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
INDUCTOR Flat Pac 300nH 36A 2 PADS SMT
Search Keywords: FP1206R1R30R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:FP1206R1-R30-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
620
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
155
15 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
155
$1.79
310
$1.34
465
$1.25
620 +
$1.23
Click for Quote
Log in
to unlock special pricing