- Home ›
- All Products›
- FP1110V1-R22-R
FP1110V1-R22-R
Eaton Electronics / Bussmann
IND FP 220nH 64A PK 2 PAD SMT
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
IND FP 220nH 64A PK 2 PAD SMT
Search Keywords: FP1110V1R22R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:FP1110V1-R22-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
300
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300
Order Increment:
300
12 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
300
$1.80
600
$1.76
1,200
$1.71
2,700
$1.70
5,100
$1.69
7,500
$1.62
10,200
$1.61
15,000 +
$1.58
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments