- Home ›
- All Products›
- FP1109B1-R300-R
FP1109B1-R300-R
Eaton Electronics / Bussmann
IND FP 300nH 37.5A PK 2 PAD SMT
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
IND FP 300nH 37.5A PK 2 PAD SMT
Search Keywords: FP1109B1R300R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:FP1109B1-R300-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
300
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300
Order Increment:
300
12 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
300
$1.427
600
$1.366
1,200
$1.310
2,700
$1.275
5,100
$1.256
7,500
$1.237
10,200
$1.218
15,000 +
$0.922
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments