- Home ›
- All Products›
- FP1108L4-R120-R
FP1108L4-R120-R
Eaton Electronics / Bussmann
IND Flat Pac Power 120nH 50A 2 Pads SMT
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
IND Flat Pac Power 120nH 50A 2 Pads SMT
Search Keywords: FP1108L4R120R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:FP1108L4-R120-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
14 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
125
$2.10
250
$1.57
375
$1.47
500 +
$1.44
Click for Quote
Log in
to unlock special pricing