- Home ›
- All Products›
- FP1108B1-R180-R
FP1108B1-R180-R
Eaton Electronics / Bussmann
IND FERRITE TYPE 180nH 63A 2PADS SMT
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
IND FERRITE TYPE 180nH 63A 2PADS SMT
Search Keywords: FP1108B1R180R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:FP1108B1-R180-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
350
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
350
Order Increment:
350
15 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
350
$1.61
700
$1.54
1,050
$1.48
2,800
$1.44
5,250
$1.40
7,700
$1.39
10,150
$1.34
15,050 +
$1.04
Click for Quote
Log in
to unlock special pricing