- Home ›
- All Products›
- FP1105R1-R22-R
FP1105R1-R22-R
Eaton Electronics / Bussmann
Ind Power 226nH 10% 100KHz Ferrite 46A T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Ind Power 226nH 10% 100KHz Ferrite 46A T/R
Search Keywords: FP1105R1R22R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:FP1105R1-R22-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
900
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11,700
Can Ship immediately
MOQ for In Stock Qty:
900
MOQ for out of Stock Qty:
900
Order Increment:
900
14 Weeks
can ship
8/31/26