- Home ›
- All Products›
- FP1105R1-R20-R
FP1105R1-R20-R
Eaton Electronics / Bussmann
IND Flat Pac 200nH 42A 2 PADS SMT
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
IND Flat Pac 200nH 42A 2 PADS SMT
Search Keywords: FP1105R1R20R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:FP1105R1-R20-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
900
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
225
15 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
225
$1.70
450
$1.27
675
$1.19
900 +
$1.16
Click for Quote
Log in
to unlock special pricing