- Home ›
- All Products›
- FP1012V2-R470-R
FP1012V2-R470-R
Eaton Electronics / Bussmann
IND Flat Pac 470nH 22A SMT 2 PADS
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
IND Flat Pac 470nH 22A SMT 2 PADS
Search Keywords: FP1012V2R470R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:FP1012V2-R470-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
12 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
250
$2.01
500
$1.96
1,000
$1.85
2,500
$1.80
5,000
$1.75
7,500
$1.73
10,000
$1.70
15,000 +
$1.27
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments