- Home ›
- All Products›
- FP1012V2-R070-R
FP1012V2-R070-R
Eaton Electronics / Bussmann
Ind Power Shielded 70nH 10% 100kHz 305@100kHzQ-Factor Ferrite 84A T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Ind Power Shielded 70nH 10% 100kHz 305@100kHzQ-Factor Ferrite 84A T/R
Search Keywords: FP1012V2R070R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:FP1012V2-R070-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
205,574
Can Ship immediately
Minimum Order Quantity:
250
Order Increment:
250
12 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
250
$1.537
500
$1.493
1,000
$0.967
2,500
$0.914
5,000
$0.889
7,500
$0.866
10,000
$0.853
15,000 +
$0.840
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments