- Home ›
- All Products›
- FP1010V6-R330-R
FP1010V6-R330-R
Eaton Electronics / Bussmann
IND Flat Pac 330nH 40A SMT 2 PADS
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
IND Flat Pac 330nH 40A SMT 2 PADS
Search Keywords: FP1010V6R330R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:FP1010V6-R330-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
300
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300
Order Increment:
300
12 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
300
$1.72
600
$1.67
1,200
$1.58
2,700
$1.53
5,100
$1.49
7,500
$1.47
10,200
$1.45
15,000 +
$1.36
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments