- Home ›
- All Products›
- FP1009R1-R15-R
FP1009R1-R15-R
Eaton Electronics / Bussmann
IND 150nH 80A PEAK 2 PAD SMT
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
IND 150nH 80A PEAK 2 PAD SMT
Search Keywords: FP1009R1R15R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:FP1009R1-R15-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
Order Increment:
250
12 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
250
$4.06
500
$2.50
750
$1.98
1,000 +
$1.94
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments