- Home ›
- All Products›
- FP1008V2-R080-R
FP1008V2-R080-R
Eaton Electronics / Bussmann
Flat-Pac IND 80nH 118A SMT 2 Pads
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Flat-Pac IND 80nH 118A SMT 2 Pads
Search Keywords: FP1008V2R080R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:FP1008V2-R080-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
600
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
150
12 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
150
$1.85
300
$1.38
450
$1.29
600 +
$1.27
Click for Quote
Log in
to unlock special pricing