- Home ›
- All Products›
- FP1008R7-R180-R
FP1008R7-R180-R
Eaton Electronics / Bussmann
IND Flat Pac 180nH 60A 2 PADS SMT
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
IND Flat Pac 180nH 60A 2 PADS SMT
Search Keywords: FP1008R7R180R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:FP1008R7-R180-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
400
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
400
Order Increment:
400
12 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
400
$1.449
800
$1.387
1,200
$1.330
2,800
$1.295
5,200
$1.275
7,600
$1.256
10,000
$1.237
15,200 +
$0.941
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments