- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- FP1008R6-R100-R
FP1008R6-R100-R
Eaton Electronics / Bussmann
Power Inductors-SMD 100nH 103A Flat-Pac FP1008
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Power Inductors-SMD 100nH 103A Flat-Pac FP1008
Search Keywords: FP1008R6R100R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:FP1008R6-R100-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
500
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,500
Can Ship immediately
Minimum Order Quantity:
250
15 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
250
$1.134
500
$1.108
1,000
$1.085
2,500
$1.063
5,000
$1.049
7,500
$1.043
10,000
$1.013
15,000 +
$0.777
Click for Quote
Log in
to unlock special pricing