- Home ›
- All Products›
- FP1008R3-R180-R
FP1008R3-R180-R
Eaton Electronics / Bussmann
IND FP1008R3 180nH 56A 2 PADS SMT
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
IND FP1008R3 180nH 56A 2 PADS SMT
Search Keywords: FP1008R3R180R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:FP1008R3-R180-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
350
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
350
Order Increment:
350
12 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
350
$1.309
700
$1.253
1,050
$1.234
2,800
$1.201
5,250
$1.169
7,700
$1.152
10,150
$1.120
15,050 +
$0.868
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments