- Home ›
- All Products›
- FP1007R6-R18-R
FP1007R6-R18-R
Eaton Electronics / Bussmann
IND FERRITE TYPE 180nH 60A 2 PADS SMT
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
IND FERRITE TYPE 180nH 60A 2 PADS SMT
Search Keywords: FP1007R6R18R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:FP1007R6-R18-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
700
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
42,700
Can Ship immediately
MOQ for In Stock Qty:
700
MOQ for out of Stock Qty:
700
Order Increment:
700
12 Weeks
can ship
7/22/26
Tariffs may apply for U.S. shipments