- Home ›
- All Products›
- FP1007R3-R22-R
FP1007R3-R22-R
Eaton Electronics / Bussmann
Inductor Power Wirewound 215nH 10% 100KHz Ferrite 61A 290uOhm DCR T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Inductor Power Wirewound 215nH 10% 100KHz Ferrite 61A 290uOhm DCR T/R
Search Keywords: FP1007R3R22R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:FP1007R3-R22-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
650
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,040
Can Ship immediately
Minimum Order Quantity:
250
12 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
250
$1.023
650
$0.907
1,300
$0.841
2,600
$0.796
5,200
$0.758
7,800 +
$0.747
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments