- Home ›
- All Products›
- FP1005R2-R15-R
FP1005R2-R15-R
Eaton Electronics / Bussmann
IND Flat Pac 150nH 47A 2 PADS SMT
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
IND Flat Pac 150nH 47A 2 PADS SMT
Search Keywords: FP1005R2R15R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:FP1005R2-R15-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
950
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
238
15 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
238
$1.69
475
$1.27
713
$1.19
950 +
$1.16
Click for Quote
Log in
to unlock special pricing