- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- FP0812V1-R150-R
FP0812V1-R150-R
Eaton Electronics / Bussmann
Power Inductor - 150 nH - 64A - 2 Pads - PCB Mount.
Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Power Inductor - 150 nH - 64A - 2 Pads - PCB Mount.
Search Keywords: FP0812V1R150R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:FP0812V1-R150-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
300
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100,829
Ships today, if you order in
Minimum Order Quantity:
300
Order Increment:
300
15 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
300
$1.257
600
$1.203
1,200
$0.836
2,700
$0.801
5,100
$0.780
7,500
$0.778
10,200
$0.745
15,000 +
$0.608
Click for Quote
Log in
to unlock special pricing