- Home ›
- All Products›
- FP0807R1-R16-R
FP0807R1-R16-R
Eaton Electronics / Bussmann
Power Inductors-SMD 160nH 46A Flat-Pac FP0807
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Power Inductors-SMD 160nH 46A Flat-Pac FP0807
Search Keywords: FP0807R1R16R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:FP0807R1-R16-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
600
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
28,800
Ships today, if you order in
Minimum Order Quantity:
250
12 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
250
$1.273
600
$1.216
1,200
$1.164
3,000
$1.116
5,400
$1.087
7,800
$1.070
10,200
$1.054
15,000 +
$0.807
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments