- Home ›
- All Products›
- FP0705R3-R15-R
FP0705R3-R15-R
Eaton Electronics / Bussmann
IND Flat Pac 150nH 30A 2 PADS SMT
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
IND Flat Pac 150nH 30A 2 PADS SMT
Search Keywords: FP0705R3R15R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:FP0705R3-R15-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
950
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
450
Ships today, if you order in
You may purchase all in-stock quantity of 450
Stock lot only:
450
MOQ for In Stock Qty:
950
MOQ for out of Stock Qty:
950
Order Increment:
950
12 Weeks
can ship
7/23/26
Tariffs may apply for U.S. shipments