- Home ›
- All Products›
- FP0705R1-R10-R
FP0705R1-R10-R
Eaton Electronics / Bussmann
Power Inductors-SMD 105nH 46A Flat-Pac FP0705
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Power Inductors-SMD 105nH 46A Flat-Pac FP0705
Search Keywords: FP0705R1R10R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:FP0705R1-R10-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
950
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14,250
Can Ship immediately
MOQ for In Stock Qty:
950
MOQ for out of Stock Qty:
950
Order Increment:
950
15 Weeks
can ship
9/21/26