- Home ›
- All Products›
- FP0704-200-R
Eaton Electronics / Bussmann
FP0704-200-R
IND FP 200NH 18A 4MM
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
IND FP 200NH 18A 4MM
Search Keywords: FP0704200R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:FP0704-200-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
1000
Frequently Asked Questions
Is FP0704-200-R RoHS compliant?
Yes, FP0704-200-R is RoHS compliant.
What is the lead time for FP0704-200-R?
The standard lead time for FP0704-200-R is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
15 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
250
$2.76
500
$1.70
750
$1.34
1,000 +
$1.32
Click for Quote
Log in
to unlock special pricing