- Home ›
- All Products›
- FP0609V1-R100-R
FP0609V1-R100-R
Eaton Electronics / Bussmann
Flat-Pac IND 100nH 69A SMT 2 Pads
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Flat-Pac IND 100nH 69A SMT 2 Pads
Search Keywords: FP0609V1R100R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:FP0609V1-R100-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
400
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
14 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
20
$1.66
25
$1.58
100
$1.50
250
$1.43
400
$1.36
1,000
$1.29
5,200
$0.69
10,000 +
$0.56
Click for Quote
Log in
to unlock special pricing