- Home ›
- All Products›
- FP0507V1-R050-R
FP0507V1-R050-R
Eaton Electronics / Bussmann
Power Inductor (SMD) 50 nH 15 35 A Unshielded
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Power Inductor (SMD) 50 nH 15 35 A Unshielded
Search Keywords: FP0507V1R050R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:FP0507V1-R050-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
850
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,550
Can Ship immediately
MOQ for In Stock Qty:
850
MOQ for out of Stock Qty:
850
Order Increment:
850
12 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
425
$1.22
638
$1.14
850 +
$1.12
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments