- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- F60C500V5A
F60C500V5A
Eaton Electronics / Bussmann
Fuse Miniature - 5A - 500V - Holder Cartridge 10.32 X 38.1mm.
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Miniature - 5A - 500V - Holder Cartridge 10.32 X 38.1mm.
Search Keywords: F60C500V5A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:F60C500V5A
-
Unit of Measure:Per Each
-
RoHS:No
-
Supplier Standard Pack:
10 -
Type:Miniature
-
Fuse Size:10.32 x 38.1 mm
-
Acting:N/A
-
Current Rating:5 A
-
Maximum AC Voltage Rating:500 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:N/A
-
Mounting:Holder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
14 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
3
$87.02
5
$82.67
8
$78.54
10 +
$74.61
Click for Quote
Log in
to unlock special pricing