- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- F02B250V3A
F02B250V3A
Eaton Electronics / Bussmann
Fuse Miniature - 3A - 250V - Holder Cartridge 6.35 X 31.75mm.
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Miniature - 3A - 250V - Holder Cartridge 6.35 X 31.75mm.
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:F02B250V3A
-
Unit of Measure:Per Each
-
RoHS:No
-
Supplier Standard Pack:
100 -
Type:Miniature
-
Fuse Size:6.35 x 31.75 mm
-
Acting:N/A
-
Current Rating:3 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:N/A
-
Mounting:Holder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
17 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
3
$12.39
10
$11.77
25
$11.18
50
$8.39
75
$7.83
100 +
$7.67
Click for Quote
Log in
to unlock special pricing