- Home ›
- All Products›
- EXM10-20-2P
EXM10-20-2P
Eaton Electronics / Bussmann
Fuse Ev 20A 800VDC 2P Term
Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Fuse Ev 20A 800VDC 2P Term
Search Keywords: EXM10202P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:EXM10-20-2P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
640
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
160
12 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
160
$20.03
320
$10.60
480
$7.46
640 +
$7.31
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments