- Home ›
- All Products›
- EXM10-10-SCT
EXM10-10-SCT
Eaton Electronics / Bussmann
Fuse Ev 10A 800VDC Sct Term
Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Fuse Ev 10A 800VDC Sct Term
Search Keywords: EXM1010SCT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:EXM10-10-SCT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
400
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
12 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
100
$15.03
200
$9.25
300
$7.32
400 +
$7.17
Click for Quote
Log in
to unlock special pricing