- Home ›
- All Products›
- EXLA1V0707-4R7-R
EXLA1V0707-4R7-R
Eaton Electronics / Bussmann
IND CMMD 8x8x7 4.7uH 10.5A 2PAD SMT
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
IND CMMD 8x8x7 4.7uH 10.5A 2PAD SMT
Search Keywords: EXLA1V07074R7R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:EXLA1V0707-4R7-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
700
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
700
Order Increment:
700
12 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
700
$0.716
1,400
$0.686
2,800
$0.658
5,600
$0.640
7,700
$0.638
10,500
$0.632
15,400
$0.630
25,200 +
$0.521
Click for Quote
Log in
to unlock special pricing