- Home ›
- All Products›
- EXLA1V0703-2R2-R
EXLA1V0703-2R2-R
Eaton Electronics / Bussmann
IND CMMD 8x8x3 2.2uH 10.0A 2PAD SMT
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
IND CMMD 8x8x3 2.2uH 10.0A 2PAD SMT
Search Keywords: EXLA1V07032R2R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:EXLA1V0703-2R2-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
12 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
375
$0.952
750
$0.714
1,125
$0.666
1,500 +
$0.653
Click for Quote
Log in
to unlock special pricing