- Home ›
- All Products›
- EXLA1V0605-1R2-R
EXLA1V0605-1R2-R
Eaton Electronics / Bussmann
IND CMMD 7x7x5 1.2uH 14.0A 2PAD SMT
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
IND CMMD 7x7x5 1.2uH 14.0A 2PAD SMT
Search Keywords: EXLA1V06051R2R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:EXLA1V0605-1R2-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
800
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
800
Order Increment:
800
12 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
800
$0.5493
1,600
$0.5257
3,200
$0.5041
5,600
$0.5028
8,000
$0.4907
10,400
$0.4894
15,200
$0.4842
25,600 +
$0.4092
Click for Quote
Log in
to unlock special pricing