- Home ›
- All Products›
- EXLA1V0603-4R7-R
EXLA1V0603-4R7-R
Eaton Electronics / Bussmann
IND CMMD 7x7x3 4.7uH 4.0A 2PAD SMT
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
IND CMMD 7x7x3 4.7uH 4.0A 2PAD SMT
Search Keywords: EXLA1V06034R7R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:EXLA1V0603-4R7-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
12 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
1,000
$0.5194
3,000
$0.4767
5,000
$0.4696
8,000
$0.4625
10,000
$0.4556
15,000
$0.4487
25,000 +
$0.3868
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments