- Home ›
- All Products›
- EXLA1V0505-5R6-R
EXLA1V0505-5R6-R
Eaton Electronics / Bussmann
IND CMMD 6x6x5 5.6uH 5.3A 2PAD SMT
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
IND CMMD 6x6x5 5.6uH 5.3A 2PAD SMT
Search Keywords: EXLA1V05055R6R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:EXLA1V0505-5R6-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
12 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
500
$0.5125
1,500
$0.4895
3,000
$0.4620
6,000
$0.4493
7,500
$0.4482
10,500
$0.4373
15,000
$0.4362
25,500 +
$0.3645
Click for Quote
Log in
to unlock special pricing