- Home ›
- All Products›
- EXLA1V0505-100-R
Eaton Electronics / Bussmann
EXLA1V0505-100-R
IND CMMD 6x6x5 10.0uH 3.8A 2PAD SMT
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
IND CMMD 6x6x5 10.0uH 3.8A 2PAD SMT
Search Keywords: EXLA1V0505100R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:EXLA1V0505-100-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1500
Frequently Asked Questions
Is EXLA1V0505-100-R RoHS compliant?
Yes, EXLA1V0505-100-R is RoHS compliant.
What is the lead time for EXLA1V0505-100-R?
The standard lead time for EXLA1V0505-100-R is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1,500
can ship 1/21/27
MOQ for In Stock Qty:
375
MOQ for out of Stock Qty:
375
14 Weeks
can ship
1/20/27
Price (USD)
Qty
Unit Price
375
$0.4891
750
$0.4794
1,125
$0.4700
1,500 +
$0.4654
Click for Quote
Log in
to unlock special pricing