- Home ›
- All Products›
- EXLA1V0503-2R2-R
Eaton Electronics / Bussmann
EXLA1V0503-2R2-R
IND CMMD 6x6x3 2.0uH 8.2A 2PAD SMT
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
IND CMMD 6x6x3 2.0uH 8.2A 2PAD SMT
Search Keywords: EXLA1V05032R2R
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Eaton Electronics / Bussmann |
| Part No: | EXLA1V0503-2R2-R |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504508000 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
2000 |
Frequently Asked Questions
Is EXLA1V0503-2R2-R RoHS compliant?
Yes, EXLA1V0503-2R2-R is RoHS compliant.
What is the lead time for EXLA1V0503-2R2-R?
The standard lead time for EXLA1V0503-2R2-R is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
12 Weeks
can ship
1/27/27
Price (USD)
Qty
Unit Price
500
$0.734
1,000
$0.550
1,500
$0.514
2,000 +
$0.504
Click for Quote
Log in
to unlock special pricing