- Home ›
- All Products›
- EXLA1V0402-4R7-R
Eaton Electronics / Bussmann
EXLA1V0402-4R7-R
IND CMMD 4x4x2 4.7uH 3.8A 2PAD SMT
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
IND CMMD 4x4x2 4.7uH 3.8A 2PAD SMT
Search Keywords: EXLA1V04024R7R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:EXLA1V0402-4R7-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Frequently Asked Questions
Is EXLA1V0402-4R7-R RoHS compliant?
Yes, EXLA1V0402-4R7-R is RoHS compliant.
What is the lead time for EXLA1V0402-4R7-R?
The standard lead time for EXLA1V0402-4R7-R is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
12 Weeks
can ship
1/6/27
Price (USD)
Qty
Unit Price
750
$0.5280
1,500
$0.3960
2,250
$0.3696
3,000 +
$0.3622
Click for Quote
Log in
to unlock special pricing