- Home ›
- All Products›
- EXLA1V0402-3R3-R
EXLA1V0402-3R3-R
Eaton Electronics / Bussmann
IND CMMD 4x4x2 3.3uH 4.4A 2PAD SMT
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
IND CMMD 4x4x2 3.3uH 4.4A 2PAD SMT
Search Keywords: EXLA1V04023R3R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:EXLA1V0402-3R3-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
12 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
750
$0.4720
1,500
$0.3540
2,250
$0.3304
3,000 +
$0.3238
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments