- Home ›
- All Products›
- EXLA1V0402-1R0-R
EXLA1V0402-1R0-R
Eaton Electronics / Bussmann
IND CMMD 4x4x2 1.0uH 8.0A 2PAD SMT
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
IND CMMD 4x4x2 1.0uH 8.0A 2PAD SMT
Search Keywords: EXLA1V04021R0R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:EXLA1V0402-1R0-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
3,000
can ship 6/22/26
Minimum Order Quantity:
1000
12 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1,000
$0.3354
3,000
$0.3288
6,000
$0.3102
9,000
$0.2995
12,000
$0.2988
15,000
$0.2980
27,000
$0.2871
51,000 +
$0.2864
Click for Quote
Log in
to unlock special pricing