- Home ›
- All Products›
- EPM78V2-12R0-01R0R
EPM78V2-12R0-01R0R
Eaton Electronics / Bussmann
DCDC CONV EPM78V2 1000 mA 12 VDC
Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
DCDC CONV EPM78V2 1000 mA 12 VDC
Search Keywords: EPM78V212R001R0R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:EPM78V2-12R0-01R0R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
504
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
126
12 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
126
$9.39
252
$5.78
378
$4.57
504 +
$4.48
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments