- Home ›
- All Products›
- EPM7241V-05R-100DH
EPM7241V-05R-100DH
Eaton Electronics / Bussmann
DC-DC Converter 24Vin 5VDC 4kV
Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
DC-DC Converter 24Vin 5VDC 4kV
Search Keywords: EPM7241V05R100DH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:EPM7241V-05R-100DH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
300
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75
12 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
75
$5.96
150
$4.47
225
$4.17
300 +
$4.09
Click for Quote
Log in
to unlock special pricing